845-078-541-808

Heilind Number:EDA845-078-541-808
Manufacturer:EDAC
Manufacturer Number:845-078-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-808

Detailed Description

Enhance connectivity within your electronic devices with this 78-position Board To Board PCB Connector. Designed for efficiency and durability, the connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.