845-078-542-201

Heilind Number:EDA845-078-542-201
Manufacturer:EDAC
Manufacturer Number:845-078-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency, this connector features a straight mount orientation, ideal for seamless integration onto PCBs. With a total of 78 positions spread across 2 rows, it ensures ample connectivity options for your circuit boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches provide reliable electrical connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its superior performance to streamline your electronic assemblies with ease.