845-078-542-202

Heilind Number:EDA845-078-542-202
Manufacturer:EDAC
Manufacturer Number:845-078-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-202

Detailed Description

Enhance your PCB connectivity with this 78-position board-to-board connector. Designed for efficient data transmission, it features a compact pitch of .1 inches and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable signal transfer, while the straight mount orientation and two-row configuration allow for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this high-performance component.