845-078-542-208

Heilind Number:EDA845-078-542-208
Manufacturer:EDAC
Manufacturer Number:845-078-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-208

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for reliable power transmission, it features a green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. Boasting 78 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, while guaranteeing durability and performance. Upgrade your PCB assembly with this essential connector for seamless and secure board-to-board connections.