845-078-542-212

Heilind Number:EDA845-078-542-212
Manufacturer:EDAC
Manufacturer Number:845-078-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 78 positions, ensuring efficient and reliable signal transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.