845-078-542-502

Heilind Number:EDA845-078-542-502
Manufacturer:EDAC
Manufacturer Number:845-078-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration between boards. Boasting a vibrant Green hue, this connector features a high amperage of 3 A, ensuring robust power delivery. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and safety. With two rows and a total of 78 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector is built to perform in even the most demanding environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solution today with this essential component.