845-078-542-507

Heilind Number:EDA845-078-542-507
Manufacturer:EDAC
Manufacturer Number:845-078-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-507

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Featuring two rows with a total of 78 positions, it allows for seamless integration and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all environments. With a contact material of copper alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.