845-078-542-508

Heilind Number:EDA845-078-542-508
Manufacturer:EDAC
Manufacturer Number:845-078-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-508

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 78 copper alloy contacts, it allows for efficient power and data transfer. The precise .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your setup with this essential connector for optimal performance.