845-078-542-512

Heilind Number:EDA845-078-542-512
Manufacturer:EDAC
Manufacturer Number:845-078-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-512

Detailed Description

Elevate your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures optimal safety and reliability. The green connector features two rows of 78 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transmission. Engineered with copper alloy contacts, it guarantees robust connectivity while operating flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects.