845-078-542-802

Heilind Number:EDA845-078-542-802
Manufacturer:EDAC
Manufacturer Number:845-078-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-802

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Connector. Designed for seamless integration, this connector features two rows with a total of 78 positions, offering ample connectivity for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, promising secure and efficient power transmission. With a pitch of .1 in and row spacing of .2 in, precise and stable connections are guaranteed. Whether for industrial or commercial use, our connector, with its straight mount orientation, is a versatile solution for your circuit board needs. Elevate your projects with this essential component, where quality meets innovation.