845-078-542-807

Heilind Number:EDA845-078-542-807
Manufacturer:EDAC
Manufacturer Number:845-078-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-807

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety. With two rows of 78 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve seamless connectivity for your electronic components. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Trust in our connector for superior quality and precision in your electronic projects.