845-078-542-808

Heilind Number:EDA845-078-542-808
Manufacturer:EDAC
Manufacturer Number:845-078-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-542-808

Detailed Description

Enhance your electronic connections with this top-of-the-line Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of precision-engineered contacts made of high-quality Copper Alloy, it ensures reliable power delivery with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for easy and secure mating, while the 78 positions offer ample connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee consistent performance in any environment. Elevate your assembly process with this essential connector.