845-078-544-202

Heilind Number:EDA845-078-544-202
Manufacturer:EDAC
Manufacturer Number:845-078-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features two rows with a total of 78 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, Copper Alloy, offers superior conductivity for optimal signal transmission. Engineered for reliability, it boasts an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, this connector is a perfect solution for your connectivity needs.