845-078-544-207

Heilind Number:EDA845-078-544-207
Manufacturer:EDAC
Manufacturer Number:845-078-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, boasting a sleek green color that adds a touch of sophistication to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, you can trust in its reliability for the long haul. Featuring two rows of contacts made from robust Copper Alloy, this connector offers a seamless flow of power at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 78 positions cater to a wide range of connectivity needs. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics enthusiast.