845-078-544-212

Heilind Number:EDA845-078-544-212
Manufacturer:EDAC
Manufacturer Number:845-078-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 78 positions across 2 rows for seamless data transfer. Built for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in a wide temperature range from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it's easy to integrate into your system. Upgrade your setup with this essential connector for optimal signal integrity and connectivity.