845-078-544-502

Heilind Number:EDA845-078-544-502
Manufacturer:EDAC
Manufacturer Number:845-078-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-502

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any electronic setup. With two rows of 78 contact positions made from robust Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this essential component will elevate the performance of your projects. Upgrade your connectivity game with this straight-mount Card Edge Connector.