845-078-544-512

Heilind Number:EDA845-078-544-512
Manufacturer:EDAC
Manufacturer Number:845-078-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-512

Detailed Description

Enhance connectivity within your circuit boards with our Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .1 inches, offer precise and efficient data transmission. With a total of 78 positions, it provides ample room for multiple connections. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.