845-078-544-802

Heilind Number:EDA845-078-544-802
Manufacturer:EDAC
Manufacturer Number:845-078-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic systems. With a sleek housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only ensures durability but also adds a touch of style to your setup. Its copper alloy contact material guarantees reliable and efficient power transmission, with an amperage of 3 A. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers a total of 78 positions for versatile connectivity options. This connector is suitable for straight mounting orientation, perfect for optimizing space on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Upgrade your electronics with this essential component, available now.