845-078-544-803

Heilind Number:EDA845-078-544-803
Manufacturer:EDAC
Manufacturer Number:845-078-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Perfect for a wide range of applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable and efficient power transmission. With two rows of 78 positions each, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise and secure mating, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component for seamless and robust connectivity.