845-078-555-202

Heilind Number:EDA845-078-555-202
Manufacturer:EDAC
Manufacturer Number:845-078-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in demanding environments. The connector offers dual-row configuration with 78 positions, allowing for efficient data transmission. Its copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate seamless integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.