845-078-555-207

Heilind Number:EDA845-078-555-207
Manufacturer:EDAC
Manufacturer Number:845-078-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, it offers a total of 78 positions for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation ensures easy installation, making it a reliable solution for your electronic projects. Upgrade your connectivity with this essential component, perfect for a wide range of applications.