845-078-555-208

Heilind Number:EDA845-078-555-208
Manufacturer:EDAC
Manufacturer Number:845-078-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue, this connector boasts a dual-row design with 78 positions for efficient signal transfer. Crafted with precision, it ensures reliable conductivity thanks to Copper Alloy contacts and a pitch of .1 inches. With a low-profile Straight mount orientation, it seamlessly integrates into your setup. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless and dependable board-to-board connections.