845-078-555-212

Heilind Number:EDA845-078-555-212
Manufacturer:EDAC
Manufacturer Number:845-078-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 78-position Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, ensuring easy installation. The double-row layout with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity even in harsh operating conditions. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.