845-078-555-502

Heilind Number:EDA845-078-555-502
Manufacturer:EDAC
Manufacturer Number:845-078-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-502

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a sleek straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure fit. The copper alloy contact material guarantees reliable conductivity, while the 78 positions available in two rows provide ample connectivity options for your devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Elevate your PCB designs with this high-performance connector, a must-have in your toolkit for efficient and dependable electronic connections.