845-078-555-503

Heilind Number:EDA845-078-555-503
Manufacturer:EDAC
Manufacturer Number:845-078-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, this connector features 78 positions across two rows, ensuring seamless data flow. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is crafted from Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB assembly with our premium Card Edge Connector.