845-078-555-504

Heilind Number:EDA845-078-555-504
Manufacturer:EDAC
Manufacturer Number:845-078-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-504

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a vibrant Green hue, it adds a touch of efficiency to any assembly. Engineered with precision, it offers a reliable amperage of 3 A, ensuring seamless power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With two rows and 78 positions, it allows for intricate circuitry and seamless data transfer. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it offers versatile connectivity options. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connections with this essential component.