845-078-555-802

Heilind Number:EDA845-078-555-802
Manufacturer:EDAC
Manufacturer Number:845-078-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-802

Detailed Description

Efficiently connect and power your electronic devices with this high-performance 78-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in a wide range of environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 0.1-inch pitch cater to high-speed data transmission needs. With a straight mount orientation and a compact two-row design, this connector offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Trust in its quality and versatility for your connectivity requirements.