845-078-555-803

Heilind Number:EDA845-078-555-803
Manufacturer:EDAC
Manufacturer Number:845-078-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-803

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for seamless integration and optimal performance. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers secure and reliable connectivity. Each of its 78 positions is meticulously crafted with copper alloy contacts, ensuring efficient power delivery with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment and snug fitment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in harsh environments. Its straight mount orientation and easy-to-use design make installation a breeze, perfect for various applications in the electronics industry. Elevate your PCB assembly with this high-quality connector, a must-have in your inventory.