845-078-555-804

Heilind Number:EDA845-078-555-804
Manufacturer:EDAC
Manufacturer Number:845-078-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures secure and reliable connections. With two rows and 78 positions, it offers ample room for multiple connections, while the copper alloy contact material guarantees efficient signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and seamless integration. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.