845-078-555-807

Heilind Number:EDA845-078-555-807
Manufacturer:EDAC
Manufacturer Number:845-078-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-807

Detailed Description

Enhance your circuitry with this high-quality Board-To-Board PCB Connector, meticulously designed for seamless integration. Featuring 78 positions across two rows, it ensures efficient connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on your PCB. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C ensures reliable performance. Elevate your connectivity solutions with this essential component.