845-078-555-812

Heilind Number:EDA845-078-555-812
Manufacturer:EDAC
Manufacturer Number:845-078-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-555-812

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and 78 positions, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for secure and stable connections, making it a valuable component in your PCB setup. Explore the possibilities with this essential connector in your electronic projects.