845-078-556-201

Heilind Number:EDA845-078-556-201
Manufacturer:EDAC
Manufacturer Number:845-078-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-201

Detailed Description

Enhance your circuit connections with this efficient Board To Board PCB Connector, featuring a sleek green design that stands out on your motherboard. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any electronic setup. The copper alloy contact material guarantees reliable current flow, while 78 positions spread across two rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Upgrade your connectivity game with this essential component.