845-078-556-203

Heilind Number:EDA845-078-556-203
Manufacturer:EDAC
Manufacturer Number:845-078-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-203

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 78 positions, it offers ample connectivity options for your PCB setup. The contact material is crafted from reliable Copper Alloy, ensuring secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in this connector for reliable and high-speed connectivity in your electronic projects.