845-078-556-207

Heilind Number:EDA845-078-556-207
Manufacturer:EDAC
Manufacturer Number:845-078-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-207

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 78 positions, it ensures seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connection. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.