845-078-556-208

Heilind Number:EDA845-078-556-208
Manufacturer:EDAC
Manufacturer Number:845-078-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-208

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector supports seamless data transfer with an amperage of 3 A. Its copper alloy contact material ensures reliable performance, while the 2-row design with a pitch of .1 inch and row spacing of .2 inch accommodates 78 positions for versatile connectivity. Designed for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Trust in this high-quality connector to streamline your PCB connections with ease and precision.