845-078-556-212

Heilind Number:EDA845-078-556-212
Manufacturer:EDAC
Manufacturer Number:845-078-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 78 positions each, ensuring reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in our connectors for a seamless and secure connection every time.