845-078-556-502

Heilind Number:EDA845-078-556-502
Manufacturer:EDAC
Manufacturer Number:845-078-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-502

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power supply with an amperage of 3 A. Its Copper Alloy contact material guarantees efficient conductivity, while the 2-row design with a total of 78 positions offers versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or consumer electronics applications, trust in this connector to deliver seamless board-to-board connections with ease and efficiency.