845-078-556-503

Heilind Number:EDA845-078-556-503
Manufacturer:EDAC
Manufacturer Number:845-078-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, featuring a sleek green design. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance in various applications. With two rows of 78 positions and a pitch of .1 inch, this connector offers seamless integration for your circuit boards. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your electronics assembly with this essential component.