845-078-556-508

Heilind Number:EDA845-078-556-508
Manufacturer:EDAC
Manufacturer Number:845-078-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-508

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in various applications. With two rows and 78 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it allows for seamless integration onto your PCB. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is a versatile and essential component for your projects.