845-078-556-512

Heilind Number:EDA845-078-556-512
Manufacturer:EDAC
Manufacturer Number:845-078-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. Copper Alloy contacts ensure efficient data transfer, while its 78 positions and double-row configuration offer ample connectivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments.Upgrade your setup today with this essential component.