845-078-556-802

Heilind Number:EDA845-078-556-802
Manufacturer:EDAC
Manufacturer Number:845-078-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in tough conditions. With a compact design and straight mount orientation, this connector is perfect for space-saving applications. The copper alloy contacts offer secure and efficient power transmission, while the 78 positions and double-row configuration provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for seamless and efficient PCB connections.