845-078-556-807

Heilind Number:EDA845-078-556-807
Manufacturer:EDAC
Manufacturer Number:845-078-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in striking green. Designed for high performance, this connector features two rows and 78 positions, meticulously crafted with copper alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with seamless and reliable connectivity, order now.