845-078-556-812

Heilind Number:EDA845-078-556-812
Manufacturer:EDAC
Manufacturer Number:845-078-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-556-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0-rated Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 78 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient connections in your projects.