845-078-558-202

Heilind Number:EDA845-078-558-202
Manufacturer:EDAC
Manufacturer Number:845-078-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-202

Detailed Description

Enhance your PCB connections with our high-quality 2-row Card Edge Connector, designed for seamless board-to-board connectivity. With 78 positions and a pitch of .1 inch, this connector ensures efficient data transfer in your electronic projects. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in demanding environments. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your connectivity solutions with this essential component.