845-078-558-207

Heilind Number:EDA845-078-558-207
Manufacturer:EDAC
Manufacturer Number:845-078-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 39 positions, allowing for efficient data transfer. Its right-angle mount orientation and .1-inch pitch ensure a secure and space-saving connection. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in various environments, with an operating temperature range of -40 to 105°C. Whether for commercial or industrial applications, this green connector is the perfect solution for your connectivity needs. Upgrade your PCB assembly today and experience seamless data transmission like never before.