845-078-558-208

Heilind Number:EDA845-078-558-208
Manufacturer:EDAC
Manufacturer Number:845-078-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-208

Detailed Description

Enhance connectivity on your PCB with our dual-row Card Edge Connector, designed for seamless integration. Featuring 78 positions for optimal versatility, this connector ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. Its copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Trust in our high-quality connector to meet your connectivity needs with ease.