845-078-558-212

Heilind Number:EDA845-078-558-212
Manufacturer:EDAC
Manufacturer Number:845-078-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-212

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 78 positions each, ensuring a reliable link between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal protection and longevity. Crafted with precision, the copper alloy contacts provide efficient conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its right-angle mount orientation allows for versatile installation, perfect for modern electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.