845-078-558-502

Heilind Number:EDA845-078-558-502
Manufacturer:EDAC
Manufacturer Number:845-078-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-502

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 78 positions with a compact pitch of .1 inches, ensuring efficient data transfer. The right-angle mount orientation and UL 94V-0 Diallyl Phthalate housing material provide durability and flexibility in assembly. Crafted with copper alloy contacts, it guarantees reliable performance even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is ideal for various applications, offering a secure and stable connection. Elevate your PCB design with this essential component.