845-078-558-503

Heilind Number:EDA845-078-558-503
Manufacturer:EDAC
Manufacturer Number:845-078-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-503

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows and 78 positions, this connector offers ample space for seamless electronic integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, it boasts a right-angle mount orientation, perfect for various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity game with this top-of-the-line connector.