845-078-558-512

Heilind Number:EDA845-078-558-512
Manufacturer:EDAC
Manufacturer Number:845-078-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-512

Detailed Description

Enhance connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 78 positions, it offers ample connectivity options for your PCB layouts. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Perfect for space-saving installations, the right-angle mount orientation and 0.1-inch pitch provide versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.